Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 815-4883
- Distrelec Article No.:
- 137-10-941
- Mfr. Part No.:
- TX2-L2-5V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 18 August 2025
- Plus 160 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €3.66 |
10 - 24 | €3.49 |
25 - 49 | €3.29 |
50 - 99 | €3.12 |
100 + | €2.95 |
*price indicative
- RS Stock No.:
- 815-4883
- Distrelec Article No.:
- 137-10-941
- Mfr. Part No.:
- TX2-L2-5V
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Length | 15mm | |
Latching | Yes | |
Depth | 7.4mm | |
Height | 8.2mm | |
Dimensions | 15 x 7.4 x 8.2mm | |
Terminal Type | PCB Pin | |
Application | Telecommunications | |
Switching Current | 2A | |
Coil Power | 200mW | |
Electrical Life | 100000 Operations | |
Life | 100000000 operations | |
Features | High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance | |
Operating Temperature Range | -40 → +70°C | |
Coil Resistance | 125Ω | |
Contact Material | Gold Plated | |
Isolation Coil To Contact | 2kV rms | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 7.4 x 8.2mm | ||
Terminal Type PCB Pin | ||
Application Telecommunications | ||
Switching Current 2A | ||
Coil Power 200mW | ||
Electrical Life 100000 Operations | ||
Life 100000000 operations | ||
Features High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 125Ω | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 2kV rms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT