Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-8982
- Mfr. Part No.:
- TX2-12V-TH
- Manufacturer:
- Panasonic
Subtotal (1 tube of 40 units)*
€139.32
(exc. VAT)
€171.36
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €3.483 | €139.32 |
*price indicative
- RS Stock No.:
- 173-8982
- Mfr. Part No.:
- TX2-12V-TH
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 60 W | |
| Latching | No | |
| Length | 15mm | |
| Depth | 7.4mm | |
| Height | 8.2mm | |
| Dimensions | 15 x 8.2 x 7.4mm | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Features | Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Coil Power | 140mW | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 2kV rms | |
| Life | 100000000 (Electrical) cycles | |
| Maximum Switching Power AC | 60VA | |
| Coil Resistance | 1020Ω | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Latching No | ||
Length 15mm | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Features Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Coil Power 140mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 2kV rms | ||
Life 100000000 (Electrical) cycles | ||
Maximum Switching Power AC 60VA | ||
Coil Resistance 1020Ω | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
TX Series - Inrush
With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.
High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
Approvals
UL recognised,:CSA,:BSI
Related links
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
