Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-8991
- Mfr. Part No.:
- TX2-L2-4.5V-TH
- Manufacturer:
- Panasonic
Subtotal (1 tube of 40 units)*
€218.72
(exc. VAT)
€269.04
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
40 + | €5.468 | €218.72 |
*price indicative
- RS Stock No.:
- 173-8991
- Mfr. Part No.:
- TX2-L2-4.5V-TH
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 4.5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 7.5 A | |
Maximum Switching Current DC | 7.5 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Latching | Yes | |
Length | 15mm | |
Depth | 7.4mm | |
Height | 8.2mm | |
Dimensions | 15 x 8.2 x 7.4mm | |
Terminal Type | Through Hole | |
Switching Current | 2A | |
Contact Material | Gold Plated | |
Life | 100000000 cycles | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 145 <ohm/> | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 60VA | |
Isolation Coil To Contact | 2kV rms | |
Coil Power | 140mW | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 7.5 A | ||
Maximum Switching Current DC 7.5 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 15mm | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Contact Material Gold Plated | ||
Life 100000000 cycles | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 145 <ohm/> | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 60VA | ||
Isolation Coil To Contact 2kV rms | ||
Coil Power 140mW | ||
Maximum Operating Temperature +85°C | ||
Related links
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT