- RS Stock No.:
- 176-2722
- Mfr. Part No.:
- HFD31/5-S
- Manufacturer:
- Hongfa Europe GMBH
660 In stock for delivery within 2 working days
Price Each (In a Tube of 40)
€1.905
(exc. VAT)
€2.343
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
40 + | €1.905 | €76.20 |
*price indicative
- RS Stock No.:
- 176-2722
- Mfr. Part No.:
- HFD31/5-S
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Offers excellent board space savings
Surge withstand voltage up to 1500V, meets FCC Part 68
High contact capacity 1A 30VDC
Low power consumption
Single side stable and latching type available
Single or double coil winding type available
Environmental friendly product
Outline Dimensions: (14.0 x 9.0 x 5.0) mm
Surge withstand voltage up to 1500V, meets FCC Part 68
High contact capacity 1A 30VDC
Low power consumption
Single side stable and latching type available
Single or double coil winding type available
Environmental friendly product
Outline Dimensions: (14.0 x 9.0 x 5.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V |
Maximum Switching Voltage DC | 110V |
Maximum Switching Power DC | 30 W |
Series | HFD31 |
Length | 14mm |
Latching | No |
Depth | 9mm |
Height | 5.65mm |
Dimensions | 14 x 9 x 5mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 2A |
Relay Switching Classification | Subminiature Signal Relay |
Electrical Life | 100000 Operations |
Coil Resistance | 178Ω |
Operating Temperature Range | -40 → +70°C |
Features | Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 1.8kV rms |
Life | 1 x 10^8 cycles |
Maximum Switching Power AC | 62.5VA |