Hongfa Europe GMBH Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 176-2718
- Mfr. Part No.:
- HFD3/024-S
- Manufacturer:
- Hongfa Europe GMBH
- RS Stock No.:
- 176-2718
- Mfr. Part No.:
- HFD3/024-S
- Manufacturer:
- Hongfa Europe GMBH
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current AC | 4 A | |
Maximum Switching Current DC | 4 A | |
Maximum Switching Voltage AC | 277V | |
Maximum Switching Voltage DC | 220V | |
Maximum Switching Power DC | 90 W | |
Series | HFD3 | |
Length | 15mm | |
Latching | No | |
Depth | 7.5mm | |
Height | 9mm | |
Dimensions | 15 x 7.5 x 8.5mm | |
Terminal Type | PCB Pin | |
Switching Current | 2A | |
Number of Poles | 1 | |
Maximum Switching Power AC | 62.5VA | |
Relay Switching Classification | Subminiature Signal Relay | |
Life | 1 x 10^8 cycles | |
Electrical Life | 100000 Operations | |
Minimum Operating Temperature | -40°C | |
Coil Resistance | 4100Ω | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 1kV ac | |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available | |
Contact Material | Gold Plated | |
Operating Temperature Range | -40 → +85°C | |
Coil Power | 140mW | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 4 A | ||
Maximum Switching Current DC 4 A | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 90 W | ||
Series HFD3 | ||
Length 15mm | ||
Latching No | ||
Depth 7.5mm | ||
Height 9mm | ||
Dimensions 15 x 7.5 x 8.5mm | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Number of Poles 1 | ||
Maximum Switching Power AC 62.5VA | ||
Relay Switching Classification Subminiature Signal Relay | ||
Life 1 x 10^8 cycles | ||
Electrical Life 100000 Operations | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 4100Ω | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1kV ac | ||
Features SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
Coil Power 140mW | ||
Related links
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, SPST