- RS Stock No.:
- 176-2891
- Mfr. Part No.:
- HFD2/005-S-D
- Manufacturer:
- Hongfa Europe GMBH
780 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.338
(exc. VAT)
€1.646
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.338 | €6.69 |
*price indicative |
- RS Stock No.:
- 176-2891
- Mfr. Part No.:
- HFD2/005-S-D
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High sensitive: 150mW
Matching standard16 pin IC socket
High switching capacity: 125VA / 90W
Bifurcated contacts
Epoxy sealed for automatic wave soldering and cleaning
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (20.2 x 10.2 x 10.6) mm
Matching standard16 pin IC socket
High switching capacity: 125VA / 90W
Bifurcated contacts
Epoxy sealed for automatic wave soldering and cleaning
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (20.2 x 10.2 x 10.6) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | HFD2 |
Maximum Switching Power DC | 90 W |
Length | 20.2mm |
Latching | No |
Depth | 10.1mm |
Height | 10.6mm |
Dimensions | 20.2 x 10.2 x 10.6mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 3A |
Life | 1 x 10^8 cycles |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Subminiature DIP Relay |
Features | Bifurcated Contacts, High Sensitive, High Switching Capacity |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 167Ω |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 125VA |
Coil Power | 150mW |