Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT

    Subtotal (1 pack of 2 units)*

    €6.11

    (exc. VAT)

    €7.516

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 284 unit(s) ready to ship from another location
    • Plus 3,370 unit(s) shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    2 +€3.055€6.11

    *price indicative

    RS Stock No.:
    176-2943
    Mfr. Part No.:
    HFD2/024-S-D
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    24V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    2 A

    Maximum Switching Current DC

    3 A

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    220V

    Maximum Switching Power DC

    90 W

    Series

    HFD2

    Latching

    No

    Length

    20.2mm

    Depth

    10.1mm

    Height

    10.6mm

    Dimensions

    20.2 x 10.2 x 10.6mm

    Terminal Type

    PCB Pin

    Number of Poles

    2

    Switching Current

    3A

    Maximum Operating Temperature

    +85°C

    Coil Power

    150mW

    Minimum Operating Temperature

    -40°C

    Coil Resistance

    3800Ω

    Electrical Life

    100000 Operations

    Relay Switching Classification

    Subminiature DIP Relay

    Contact Material

    Gold Plated

    Features

    Bifurcated Contacts, High Sensitive, High Switching Capacity

    Operating Temperature Range

    -40 → +85°C

    Maximum Switching Power AC

    125VA

    Life

    1 x 10^8 cycles

    Related links