Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    176-2915
    Mfr. Part No.:
    HFD27/012-H
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    2 A

    Maximum Switching Current DC

    2 A

    Maximum Switching Voltage AC

    240V

    Maximum Switching Voltage DC

    120V

    Series

    HFD27

    Maximum Switching Power DC

    60 W

    Length

    20mm

    Latching

    No

    Depth

    10mm

    Height

    11.5mm

    Dimensions

    20.2 x 10 x 11.5mm

    Terminal Type

    PCB Pin

    Switching Current

    2A

    Number of Poles

    2

    Electrical Life

    100000 Operations

    Coil Resistance

    960Ω

    Operating Temperature Range

    -40 → +85°C

    Features

    High Switching Capability, Bifurcated Contacts, Epoxy Sealed For Automatic Wave Soldering And Cleaning

    Contact Material

    Gold Plated

    Isolation Coil To Contact

    1.5kV rms

    Maximum Operating Temperature

    +85°C

    Coil Power

    150mW

    Maximum Switching Power AC

    125VA

    Relay Switching Classification

    Subminiature DIP Relay

    Minimum Operating Temperature

    -40°C

    Life

    1 x 10^8 cycles

    Related links