Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 176-2853
- Mfr. Part No.:
- HFD4/012
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 pack of 2 units)*
€6.19
(exc. VAT)
€7.614
(inc. VAT)
- 2,378 unit(s) shipping from 18 August 2025
Units | Per unit | Per Pack* |
---|---|---|
2 + | €3.095 | €6.19 |
*price indicative
- RS Stock No.:
- 176-2853
- Mfr. Part No.:
- HFD4/012
- Manufacturer:
- Hongfa Europe GMBH
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Series | HFD4 | |
Maximum Switching Power DC | 60 W | |
Length | 10mm | |
Latching | No | |
Depth | 6.5mm | |
Height | 5.4mm | |
Dimensions | 10 x 6.5 x 5.4mm | |
Terminal Type | Surface Mount | |
Number of Poles | 2 | |
Switching Current | 2A | |
Life | 1 x 10^8 cycles | |
Coil Power | 140mW | |
Operating Temperature Range | -40 → +85°C | |
Electrical Life | 100000 Operations | |
Maximum Switching Power AC | 62.5VA | |
Coil Resistance | 1028Ω | |
Relay Switching Classification | Subminiature Signal Relay | |
Contact Material | Gold Plated | |
Features | Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available | |
Isolation Coil To Contact | 2.5kV ac | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Series HFD4 | ||
Maximum Switching Power DC 60 W | ||
Length 10mm | ||
Latching No | ||
Depth 6.5mm | ||
Height 5.4mm | ||
Dimensions 10 x 6.5 x 5.4mm | ||
Terminal Type Surface Mount | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Life 1 x 10^8 cycles | ||
Coil Power 140mW | ||
Operating Temperature Range -40 → +85°C | ||
Electrical Life 100000 Operations | ||
Maximum Switching Power AC 62.5VA | ||
Coil Resistance 1028Ω | ||
Relay Switching Classification Subminiature Signal Relay | ||
Contact Material Gold Plated | ||
Features Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT