Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 176-2950
- Mfr. Part No.:
- HFD3/005-L1
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 pack of 5 units)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
- 1,720 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
5 + | €1.948 | €9.74 |
*price indicative
- RS Stock No.:
- 176-2950
- Mfr. Part No.:
- HFD3/005-L1
- Manufacturer:
- Hongfa Europe GMBH
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 4 A | |
Maximum Switching Current DC | 4 A | |
Maximum Switching Voltage AC | 277V | |
Maximum Switching Voltage DC | 220V | |
Series | HFD3 | |
Maximum Switching Power DC | 90 W | |
Latching | Yes | |
Length | 15mm | |
Depth | 7.5mm | |
Height | 9mm | |
Dimensions | 15 x 7.5 x 9mm | |
Terminal Type | PCB Pin | |
Switching Current | 2A | |
Number of Poles | 2 | |
Electrical Life | 1 x 10^5 cycles | |
Coil Resistance | 250Ω | |
Operating Temperature Range | -40 → +85°C | |
Coil Power | 100mW | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 62.5VA | |
Life | 1 x 10^8 cycles | |
Isolation Coil To Contact | 2.5kV ac | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Alloy | |
Standards Met | CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867 | |
Relay Switching Classification | Subminiature Signal Relay | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 4 A | ||
Maximum Switching Current DC 4 A | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 220V | ||
Series HFD3 | ||
Maximum Switching Power DC 90 W | ||
Latching Yes | ||
Length 15mm | ||
Depth 7.5mm | ||
Height 9mm | ||
Dimensions 15 x 7.5 x 9mm | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Electrical Life 1 x 10^5 cycles | ||
Coil Resistance 250Ω | ||
Operating Temperature Range -40 → +85°C | ||
Coil Power 100mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 62.5VA | ||
Life 1 x 10^8 cycles | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Standards Met CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867 | ||
Relay Switching Classification Subminiature Signal Relay | ||
Related links
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 3A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT