Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

    Subtotal (1 pack of 5 units)*

    €13.21

    (exc. VAT)

    €16.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 10 unit(s) shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 +€2.642€13.21

    *price indicative

    RS Stock No.:
    176-2848
    Mfr. Part No.:
    HFD3/024-S
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    24V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    4 A

    Maximum Switching Current DC

    4 A

    Maximum Switching Voltage AC

    277V

    Maximum Switching Voltage DC

    220V

    Series

    HFD3

    Maximum Switching Power DC

    90 W

    Latching

    No

    Length

    15mm

    Depth

    7.5mm

    Height

    9mm

    Dimensions

    15 x 7.5 x 8.5mm

    Terminal Type

    PCB Pin

    Number of Poles

    4

    Switching Current

    2A

    Isolation Coil To Contact

    1kV ac

    Life

    1 x 10^8 cycles

    Maximum Switching Power AC

    62.5VA

    Coil Resistance

    4100Ω

    Operating Temperature Range

    -40 → +85°C

    Electrical Life

    100000 Operations

    Features

    SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available

    Minimum Operating Temperature

    -40°C

    Relay Switching Classification

    Subminiature Signal Relay

    Contact Material

    Gold Plated

    Maximum Operating Temperature

    +85°C

    Coil Power

    140mW

    Related links