Finder PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 182-9937
- Mfr. Part No.:
- 30.22.9.024.0010
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | €6.88 |
10 - 24 | €6.32 |
25 - 49 | €6.05 |
50 - 99 | €5.87 |
100 + | €5.39 |
*price indicative
- RS Stock No.:
- 182-9937
- Mfr. Part No.:
- 30.22.9.024.0010
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 5 A | |
Maximum Switching Current DC | 5 A | |
Maximum Switching Voltage AC | 125/250V | |
Maximum Switching Power DC | 60 W | |
Series | Axicom P2 | |
Latching | No | |
Length | 14.5mm | |
Depth | 7.2mm | |
Height | 9.8mm | |
Terminal Type | Through Hole | |
Number of Poles | 2 | |
Switching Current | 2A | |
Contact Material | Gold Plated | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Coil Power | 200mW | |
Maximum Switching Power AC | 62.5VA | |
Life | 100 x 10^3 cycles | |
Isolation Coil To Contact | 1.5kV | |
Coil Resistance | 4114Ω | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 5 A | ||
Maximum Switching Current DC 5 A | ||
Maximum Switching Voltage AC 125/250V | ||
Maximum Switching Power DC 60 W | ||
Series Axicom P2 | ||
Latching No | ||
Length 14.5mm | ||
Depth 7.2mm | ||
Height 9.8mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Coil Power 200mW | ||
Maximum Switching Power AC 62.5VA | ||
Life 100 x 10^3 cycles | ||
Isolation Coil To Contact 1.5kV | ||
Coil Resistance 4114Ω | ||
Related links
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT