Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 205-1995
- Mfr. Part No.:
- G5Q-1A4 DC24 (TY)
- Manufacturer:
- Omron
Bulk discount available
Price Each (In a Tube of 500)
€3.253
(exc. VAT)
€4.001
(inc. VAT)
Temporarily out of stock - back order for despatch 20-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
500 - 500 | €3.253 | €1,626.50 |
1000 + | €3.056 | €1,528.00 |
**price indicative
Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT