Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 232-6278
- Mfr. Part No.:
- G5Q-1A-PW DC24 (TY)
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-6278
- Mfr. Part No.:
- G5Q-1A-PW DC24 (TY)
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Series | G5Q | |
Coil Resistance | 2.88 kΩ | |
Coil Power | 200mW | |
Isolation Coil To Contact | 8kV | |
Number of Coils | Single | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Series G5Q | ||
Coil Resistance 2.88 kΩ | ||
Coil Power 200mW | ||
Isolation Coil To Contact 8kV | ||
Number of Coils Single | ||
Related links
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 3A Switching Current, SPDT