Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount Signal Relay, 48V ac Coil, 2A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 reel of 400 units)*

    €1,484.40

    (exc. VAT)

    €1,826.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 800 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    400 - 400€3.711€1,484.40
    800 +€3.522€1,408.80

    *price indicative

    RS Stock No.:
    276-3916
    Mfr. Part No.:
    7-1393788-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    48V ac

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Number of Coils

    Dual

    Maximum Switching Current DC

    2 A

    Maximum Switching Voltage AC

    250V ac

    Maximum Switching Voltage DC

    220V dc

    Series

    Axicom P2 Signal Relay

    Length

    14.5mm

    Latching

    No

    Depth

    7.2mm

    Height

    10.4mm

    Dimensions

    14.5 x 7.2 x 10.4mm

    Terminal Type

    Surface Mount

    Number of Poles

    2

    Switching Current

    2A

    Operating Temperature Range

    -40 → 85°C

    Coil Resistance

    64 Ω

    Maximum Operating Temperature

    +85°C

    Coil Power

    655mW

    Minimum Operating Temperature

    -40°C

    Contact Material

    Nickel

    Features

    Long Terminals

    Related links