Toyo Keizai Inc Signal Relay, 12V Coil, SPDT
- RS Stock No.:
- 285-7310
- Distrelec Article No.:
- 137-38-572
- Mfr. Part No.:
- CX-600N 12VDC
- Manufacturer:
- Toyo Keizai Inc
Price Each**
€142.50
(exc. VAT)
€175.28
(inc. VAT)
7 Within 2 working day(s) (EU stock)*
18 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €142.50 |
**price indicative
- RS Stock No.:
- 285-7310
- Distrelec Article No.:
- 137-38-572
- Mfr. Part No.:
- CX-600N 12VDC
- Manufacturer:
- Toyo Keizai Inc
Related links
- Hager DIN Rail Latching Relay SPDT
- Finder 48 Series Electromechanical Interface Relay 12V Coil...
- Phoenix Contact PCB Mount Power Relay SPDT
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- ABB R600 Series Interface Relay 12V dc Coil 6A Load
- ABB RB121G Series Interface Relay 12V dc Coil 6A Load
- Elesta PCB Mount Force Guided Relay SPDT
- TE Connectivity Surface Mount Signal Relay SPDT