Finder 48 Series Electromechanical Interface Relay, DIN Rail, 12V Coil, SPDT
- RS Stock No.:
- 286-8571
- Mfr. Part No.:
- 48.61.7.012.1050SPA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€22.01
(exc. VAT)
€27.07
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.01 |
*price indicative
- RS Stock No.:
- 286-8571
- Mfr. Part No.:
- 48.61.7.012.1050SPA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Cadmium Oxide, Silver Nickel Alloy | |
| Width | 15.8mm | |
| Standards/Approvals | EN 61000-4-5, EN 61810-1 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Cadmium Oxide, Silver Nickel Alloy | ||
Width 15.8mm | ||
Standards/Approvals EN 61000-4-5, EN 61810-1 | ||
- COO (Country of Origin):
- IT
Finder Series 48 Electromechanical Interface Relay, 12V Coil Voltage, 16A Load Current Rating - 48.61.7.012.1050SPA
This electromechanical interface relay is designed for efficiency, it operates at a coil voltage of 12V with a single pole double throw (SPDT) contact configuration. Engineered for stability, this relay supports an impressive load current rating of 16A. With a compact DIN rail mounting type, it integrates effortlessly into various control systems, ensuring optimal performance across applications.
Features & Benefits
• Features a reliable contact material of AgNi for enhanced durability
• Designed for a long life of up to 100,000 cycles under normal conditions
• Rapid turn on and off times of 12ms for quick operation
• Complies with CE standards, ensuring safety and reliability
Applications
• Utilised in medical and dental equipment for precise control
• Designed for use in shipyards for marine
• Suitable for controlling lifts and elevators efficiently
• Ideal for use in control panels for electrical distribution
• Effective in building automation systems for enhanced functionality
• Used in hoists and cranes for reliable operation
What is the maximum load voltage this device can handle?
It can manage a maximum load voltage of 250/400V AC, ensuring versatility in various applications.
How does the operating temperature range affect this relay's performance?
The range of -40 to +70 °C allows dependable operation in extreme conditions, making it suitable for industrial environments.
What is the significance of using AgNi contact material?
AgNi enhances the relays lifespan and reliability, making it a preferred choice for demanding applications that require durability.
What kind of applications typically require a load current rating of 16A?
This rating is essential in applications that involve significant electrical loads, such as industrial machinery and high-power electrical systems.
Related links
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Interface Relay 12V ac Coil 90.5mA
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 110V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
