Omron PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 683-9463
- Mfr. Part No.:
- G6EU-134P-US 12DC
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €8.29 |
5 + | €7.64 |
*price indicative
- RS Stock No.:
- 683-9463
- Mfr. Part No.:
- G6EU-134P-US 12DC
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 3 A | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Latching | Yes | |
Length | 16mm | |
Depth | 10mm | |
Height | 8mm | |
Dimensions | 16 x 8 x 10mm | |
Terminal Type | Through Hole | |
Switching Current | 3A | |
Application | Signal | |
Contact Material | Gold Plated | |
Features | With PCB Stand-offs 0.30mm | |
Operating Temperature Range | -40 → +70°C | |
Coil Resistance | 720Ω | |
Maximum Switching Power AC | 50VA | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 16mm | ||
Depth 10mm | ||
Height 8mm | ||
Dimensions 16 x 8 x 10mm | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Application Signal | ||
Contact Material Gold Plated | ||
Features With PCB Stand-offs 0.30mm | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 720Ω | ||
Maximum Switching Power AC 50VA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Omron PCB Mount Power Relay 3A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 500mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT