Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 815-4978
- Mfr. Part No.:
- DS1E-ML2-DC5V
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
- 42 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 01 November 2025
Units | Per unit |
---|---|
1 - 9 | €6.08 |
10 - 19 | €5.45 |
20 - 24 | €5.03 |
25 - 49 | €4.91 |
50 + | €4.78 |
*price indicative
- RS Stock No.:
- 815-4978
- Mfr. Part No.:
- DS1E-ML2-DC5V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 3 A | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Length | 15mm | |
Latching | Yes | |
Depth | 9.9mm | |
Height | 9.9mm | |
Dimensions | 15 x 9.9 x 9.9mm | |
Terminal Type | PCB Pin | |
Application | Telecommunications | |
Switching Current | 3A | |
Electrical Life | 500000 Operations | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 125VA | |
Coil Power | 360mW | |
Coil Resistance | 139Ω | |
Operating Temperature Range | -40 → +70°C | |
Isolation Coil To Contact | 1.5kV rms | |
Features | Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments | |
Contact Material | Gold Plated | |
Life | 10000000 operations | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 9.9mm | ||
Height 9.9mm | ||
Dimensions 15 x 9.9 x 9.9mm | ||
Terminal Type PCB Pin | ||
Application Telecommunications | ||
Switching Current 3A | ||
Electrical Life 500000 Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 125VA | ||
Coil Power 360mW | ||
Coil Resistance 139Ω | ||
Operating Temperature Range -40 → +70°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Features Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments | ||
Contact Material Gold Plated | ||
Life 10000000 operations | ||
Related links
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 106mA Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT