Login / Register to access your benefits
Recently searched

    Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    699-6405
    Mfr. Part No.:
    TXD2L12
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current DC

    7.5 A

    Maximum Switching Voltage DC

    220V dc

    Maximum Switching Power DC

    60 W

    Length

    15mm

    Latching

    Yes

    Depth

    7.4mm

    Height

    8.2mm

    Dimensions

    15 x 8.2 x 7.4mm

    Terminal Type

    Through Hole

    Switching Current

    2A

    Application

    Automotive

    Coil Power

    230mW

    Isolation Coil To Contact

    2kV rms

    Coil Resistance

    626Ω

    Operating Temperature Range

    -40 → +85°C

    Minimum Operating Temperature

    -40°C

    Contact Material

    Gold Plated

    Maximum Operating Temperature

    +85°C

    Life

    100000000 (Mechanical) cycles

    Related links