Login / Register to access your benefits
Recently searched

    Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

    Subtotal (1 tube of 40 units)*

    €244.12

    (exc. VAT)

    €300.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 13 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tube*
    40 +€6.103€244.12

    *price indicative

    RS Stock No.:
    173-8990
    Mfr. Part No.:
    TX2-L2-3V-TH
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    3V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    7.5 A

    Maximum Switching Current DC

    7.5 A

    Maximum Switching Voltage AC

    250V ac

    Maximum Switching Voltage DC

    220V dc

    Maximum Switching Power DC

    60 W

    Latching

    Yes

    Length

    15mm

    Depth

    7.4mm

    Height

    8.2mm

    Dimensions

    15 x 8.2 x 7.4mm

    Terminal Type

    Through Hole

    Switching Current

    2A

    Operating Temperature Range

    -40 → +85°C

    Maximum Switching Power AC

    60VA

    Life

    100000000 cycles

    Isolation Coil To Contact

    2kV rms

    Minimum Operating Temperature

    -40°C

    Coil Resistance

    64.3 <ohm/>

    Contact Material

    Gold Plated

    Coil Power

    140mW

    Maximum Operating Temperature

    +85°C

    Related links