Patlite LR10-BW Series Buzzer Unit for Use with LR10, 24 V dc, DC
- RS Stock No.:
- 291-769
- Mfr. Part No.:
- LR10-BW
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€61.80
(exc. VAT)
€76.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.80 |
*price indicative
- RS Stock No.:
- 291-769
- Mfr. Part No.:
- LR10-BW
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Range | LR10 | |
| Series | LR10-BW | |
| Component Type | Buzzer Unit | |
| Multifunction | No | |
| Current Type | DC | |
| Supply Voltage | 24 V dc | |
| For Use With | LR10 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Range LR10 | ||
Series LR10-BW | ||
Component Type Buzzer Unit | ||
Multifunction No | ||
Current Type DC | ||
Supply Voltage 24 V dc | ||
For Use With LR10 | ||
- COO (Country of Origin):
- JP
The Patlite Buzzer unit is a compact and versatile buzzer unit designed for use signal towers. It provides multiple audible alert patterns with adjustable settings, making it suitable for industrial and commercial signalling applications.
Operating temperature -20 degree C to 50 degree C
Humidity is less than 90 percent RH
There is no screw
RoHS compliant
Humidity is less than 90 percent RH
There is no screw
RoHS compliant
Related links
- Patlite LR10-BW Series Buzzer Unit for Use with LR10 DC
- Patlite LR6 Series Buzzer Unit for Use with Signal Tower, IP69K
- Patlite LR6 Series Buzzer Unit for Use with LR Series, 24 V dc
- Patlite LR5 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR10-001 Series Cover Cap for Use with LR10
- Patlite LR6 Series Buzzer Unit LED Bulb
- Patlite LR4 Series Buzzer Unit LED Bulb
- Patlite LR4 Series White Buzzer Unit LED Bulb
