Patlite LR10-S Series Signal Tower for Use with Signal Tower
- RS Stock No.:
- 291-771
- Mfr. Part No.:
- LR10-S-1
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.30 |
*price indicative
- RS Stock No.:
- 291-771
- Mfr. Part No.:
- LR10-S-1
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Range | LR10 | |
| Series | LR10-S | |
| Component Type | Unit Securing Screw | |
| Multifunction | No | |
| For Use With | Signal Tower | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Range LR10 | ||
Series LR10-S | ||
Component Type Unit Securing Screw | ||
Multifunction No | ||
For Use With Signal Tower | ||
- COO (Country of Origin):
- JP
The Patlite Screw is used to secure 1 tier of LR10 LED modules to the base of the signal tower. It comes in a pair.
Made from Zinc plated steel
Related links
- Patlite LR10-S Series Signal Tower for Use with Signal Tower
- Patlite LR10 Series Amber Red Buzzer Signal Tower 24 V, Upright
- Patlite LR10 Series Amber Red Buzzer Signal Tower 100-240 V, Upright
- Patlite LR10 Series Amber Green White Buzzer Signal Tower Upright
- Patlite LR10-E Series Red Light Module for Use with Signal Tower LED Bulb IP69K
- Patlite LR10-E Series Green Light Module for Use with Signal Tower LED Bulb IP69K
- Patlite LR10-BW Series Buzzer Unit for Use with LR10 DC
- Patlite LR10-001 Series Cover Cap for Use with LR10
