Banner TL70 Series Green, Red Signal Tower, 12 → 30 V dc, LED Bulb, Vdc, IP65
- RS Stock No.:
- 293-859
- Mfr. Part No.:
- TL70GRQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€266.20
(exc. VAT)
€327.43
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.20 |
*price indicative
- RS Stock No.:
- 293-859
- Mfr. Part No.:
- TL70GRQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Tower Light | |
| Current Type | Vdc | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Tower Light | ||
Current Type Vdc | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- MX
The Banner Modular Tower Light is designed to provide an adaptable visual and audible signalling solution ideal for various applications. This versatile light features modular components that can be easily configured, allowing users to assemble the perfect combination of lights and alarms for their specific needs.
Compatible with both PNP and NPN input wiring enhancing versatility in applications
Protected against transient voltages ensuring reliable operation
Fast response times enhance signalling effectiveness
Environmentally rated to IP65 providing protection against dust and water
Protected against transient voltages ensuring reliable operation
Fast response times enhance signalling effectiveness
Environmentally rated to IP65 providing protection against dust and water
Related links
- Banner TL70 Series Red Signal Tower LED Bulb IP65
- Banner TL70 Series Blue Red 12 → 30 V dc Vdc, IP65
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
- Banner TL70 Series Red LED Beacon LED Bulb IP65
- Banner TL70 Series Multicolour LED Beacon LED Bulb IP65
- Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70 LED Bulb IP65
- Banner TL70 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
