Banner TL70 Series Multicolour LED Beacon, 12 → 30 V dc, LED Bulb, Vdc, IP65
- RS Stock No.:
- 293-862
- Mfr. Part No.:
- TL70GYRAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€467.32
(exc. VAT)
€574.80
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.32 |
*price indicative
- RS Stock No.:
- 293-862
- Mfr. Part No.:
- TL70GYRAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Modular Tower Light | |
| Multifunction | No | |
| Current Type | Vdc | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Modular Tower Light | ||
Multifunction No | ||
Current Type Vdc | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- MX
The Banner Modular Tower Light is the perfect solution for visual and audible signalling in various industrial applications. Designed for easy installation and configuration, this modular unit allows users to customise the combination of light and sound modules to best suit their needs. With a robust build and vivid colour options, it effectively communicates status, alarms, and notifications in real-time.
Simple installation process reduces setup time and complexity
Multiple flash rates improve attention grabbing capabilities
Compatible with both PNP and NPN input wiring for versatile usage
Multiple flash rates improve attention grabbing capabilities
Compatible with both PNP and NPN input wiring for versatile usage
Related links
- Banner TL70 Series Multicolour LED Beacon LED Bulb IP65
- Banner TL70 Series Blue Red 12 → 30 V dc Vdc, IP65
- Banner TL70 Series Red LED Beacon LED Bulb IP65
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
- Banner TL70 Series Red Signal Tower LED Bulb IP65
- Banner TL70 Series Green 12 → 30 V dc Vdc, IP65
- Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70 LED Bulb IP65
- Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
