Banner TL70 Series Multicolour Signal Tower, 12 → 30 V dc, LED Bulb, Vdc, IP65
- RS Stock No.:
- 293-863
- Mfr. Part No.:
- TL70GYRT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€367.95
(exc. VAT)
€452.58
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.95 |
*price indicative
- RS Stock No.:
- 293-863
- Mfr. Part No.:
- TL70GYRT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Tower Light | |
| Current Type | Vdc | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Tower Light | ||
Current Type Vdc | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- MX
The Banner Tower Light offers an innovative solution for visual and audible indication in various industrial applications. This remarkable device features a combination of vibrant LED colours, ensuring excellent visibility and operator guidance. Designed to enhance equipment status indication effortlessly, the tower light is compact, rugged, and easy to install without requiring an external controller. It boasts a sleek design that not only elevates safety standards but also seamlessly integrates into any environment, catering to a diverse range of alerts and notifications.
Integral connection options simplify wiring and enhance flexibility
LED segments provide excellent visibility from a distance
Audible models integrate seamlessly with visual cues for comprehensive alerts
Designed for diverse applications enhancing operational efficiency
LED segments provide excellent visibility from a distance
Audible models integrate seamlessly with visual cues for comprehensive alerts
Designed for diverse applications enhancing operational efficiency
Related links
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
- Banner TL70 Series Green 12 → 30 V dc Vdc, IP65
- Banner TL70 Series Red Signal Tower LED Bulb IP65
- Banner TL70 Series Multicolour LED Beacon LED Bulb IP65
- Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70 LED Bulb IP65
- Banner TL70 Series Blue Red 12 → 30 V dc Vdc, IP65
- Banner TL70 Series Red LED Beacon LED Bulb IP65
- Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
