Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 12 → 30 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 294-504
- Mfr. Part No.:
- B-TL70DXN9-8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€240.17
(exc. VAT)
€295.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.17 |
*price indicative
- RS Stock No.:
- 294-504
- Mfr. Part No.:
- B-TL70DXN9-8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Tower Light | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Grey | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| For Use With | Signal Tower | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Tower Light | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Grey | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
For Use With Signal Tower | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- US
The Banner Innovative wireless modular tower light merges the renowned Tower Light family with cutting-edge wireless technology. Designed to provideunparalleled visibility, the system is equipped with vibrant indicator segments that can emit up to six distinct colours, offering a visually striking alert system.
Configurable input wires offer versatile functionality for diverse setups
Bright indicator segments eliminate false indications in ambient light
Available in multiple radio frequencies to suit operational needs
Bright indicator segments eliminate false indications in ambient light
Available in multiple radio frequencies to suit operational needs
Related links
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Banner B-TL70 Series Beacon Tower LED Bulb IP65
- Banner TL70 Series Orange Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner SG-TL70 Series Multiple Effect Beacon Tower LED Bulb IP65
- Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb
- Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70 LED Bulb IP65
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
