Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 12 → 30 V dc, LED Bulb, DC, IP65

Subtotal (1 unit)*

€240.17

(exc. VAT)

€295.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.17

*price indicative

RS Stock No.:
294-507
Mfr. Part No.:
B-TL70DXN9-Q8
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL70

Component Type

Tower Light

Current Type

DC

Light Effect

Flashing

Lens Colour

Grey

Bulb Type

LED

Supply Voltage

12 → 30 V dc

For Use With

Signal Tower

IP Rating

IP65

COO (Country of Origin):
US
The Banner Wireless Modular Tower Light combines advanced wireless technology with vibrant visual signalling capabilities. Designed for seamless integration into various industrial environments, this robust tower light offers a modular design, allowing users to select the perfect combination of light segments and audible alerts tailored to their specific needs.

Effortless assembly with intuitive locking mechanisms for quick installations
Optional audible alarms enhance alert capabilities for critical notifications
Compact design allows for easy integration into any workspace

Related links