Werma 843 Series Yellow Flashing Effect Signal Tower for Use with Signal Tower, 24 V dc, LED Bulb, Vdc, IP54
- RS Stock No.:
- 456-304
- Mfr. Part No.:
- 84336055
- Manufacturer:
- Werma
Subtotal (1 unit)*
€95.68
(exc. VAT)
€117.69
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.68 |
*price indicative
- RS Stock No.:
- 456-304
- Mfr. Part No.:
- 84336055
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | KombiSIGN 70 | |
| Series | 843 | |
| Component Type | LED Flashing Light | |
| Multifunction | Yes | |
| Current Type | Vdc | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| For Use With | Signal Tower | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range KombiSIGN 70 | ||
Series 843 | ||
Component Type LED Flashing Light | ||
Multifunction Yes | ||
Current Type Vdc | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
For Use With Signal Tower | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The Werma LED Flashing Element is a high-visibility LED signal light designed for 24V DC operation, providing efficient and reliable flashing signals in industrial environments. With a robust polycarbonate dome it ensures durability.
IP54 protection
Pollution degree 3
Electrical Protection class 3
Pollution degree 3
Electrical Protection class 3
Related links
- Werma 843 Series White Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 843 Series Green Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 843 Series Red Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 843 Series Blue Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 843 Series Yellow Flashing Effect Beacon Unit LED Bulb DC, IP54
- Werma 644 Series Yellow Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 843 Series Red Flashing Effect Beacon Unit LED Bulb DC, IP54
- Werma 644 Series Blue Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
