Pfannenberg WBL Series Red Flashing Effect Signal Tower, Xenon Bulb 230V ac, AC, IP54
- RS Stock No.:
- 460-352
- Mfr. Part No.:
- 21003105000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€225.01
(exc. VAT)
€276.76
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.01 |
*price indicative
- RS Stock No.:
- 460-352
- Mfr. Part No.:
- 21003105000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | WBL | |
| Product Type | Signal Tower | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Vertical | |
| Current Consumption | 70mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 200mm | |
| Standards/Approvals | DIN EN 842, DIN EN 54, IEC 73, RoHS, DIN 54113-2, EN 60825-1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 54mm | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series WBL | ||
Product Type Signal Tower | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Vertical | ||
Current Consumption 70mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 200mm | ||
Standards/Approvals DIN EN 842, DIN EN 54, IEC 73, RoHS, DIN 54113-2, EN 60825-1 | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 54mm | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Pfannenberg Classic flashing light with a sturdy metal housing, universally usable for a wide range of applications. It is also available with GL approval for maritime use. The housing and fixing bracket are made of robust anodized aluminum, ensuring durability in aggressive environmental conditions. The light is designed to withstand driving rain and other harsh weather conditions without damage.
Flashing light with 5J performance in a sturdy metal housing with red lens
Can be used universally
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 50mm diameter x 200mm
Operating temperature: -40C+55C
Maximum visibility: 181m
7 Lens colours: clear, white, yellow, orange, red, green, blue
Related links
- Pfannenberg WBL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Amber Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Yellow Flashing Effect Signal Tower AC, IP54
