Pfannenberg BR50 Series Red Flashing Effect Sounder, LED Bulb 24V, AC/DC, IP54
- RS Stock No.:
- 460-846
- Distrelec Article No.:
- 133-66-261
- Mfr. Part No.:
- 28250088000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€56.04
(exc. VAT)
€68.93
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 11 January 2027
- Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.04 |
*price indicative
- RS Stock No.:
- 460-846
- Distrelec Article No.:
- 133-66-261
- Mfr. Part No.:
- 28250088000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Series | BR50 | |
| Minimum Sound Level | -10dB | |
| Component Type | Sounder Module | |
| Current Type | AC/DC | |
| Current Consumption | 12mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Sound Level | 87dB | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Height | 63mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Series BR50 | ||
Minimum Sound Level -10dB | ||
Component Type Sounder Module | ||
Current Type AC/DC | ||
Current Consumption 12mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Maximum Sound Level 87dB | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Height 63mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 54mm | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower sounder module, top-mounting, 7 tones for selection, IP43
Up to 5 modules with 6 lens colours
They can be combined as desired by simply plugging them together, even in the field
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
Related links
- Pfannenberg BR50 Series Red Flashing Effect Sounder AC/DC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Sounder AC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Mounting Base with Tube AC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg BR50 Series Clear Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Amber Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Signal Tower AC/DC, IP54
