Pfannenberg ABS Series Amber Flashing Effect Signal Tower for Use with ABS Series, 24 V dc, Xenon Bulb, DC, IP54
- RS Stock No.:
- 460-911
- Mfr. Part No.:
- 21001804000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€322.63
(exc. VAT)
€396.83
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.63 |
*price indicative
- RS Stock No.:
- 460-911
- Mfr. Part No.:
- 21001804000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Visual Signaling Devices | |
| Series | ABS | |
| Component Type | Flashing Alarm Lights | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V dc | |
| For Use With | ABS Series | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Visual Signaling Devices | ||
Series ABS | ||
Component Type Flashing Alarm Lights | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type Xenon | ||
Supply Voltage 24 V dc | ||
For Use With ABS Series | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Powerful flashing light in a metal housing, designed for alarm functions in outdoor areas, large halls, and plants. It is also available with GL approval for maritime applications. The housing and fixing bracket are made of sturdy anodized aluminum, ensuring durability and long-lasting performance.
The powerful 15J flashing light in a metal housing with amber lens
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 80mm diameter x 242mm
Operating temperature: -40+55C
Maximum visibility: 348m
7 lens colours: clear, white, yellow, amber, red, green, blue
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 80mm diameter x 242mm
Operating temperature: -40+55C
Maximum visibility: 348m
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg ABS Series Red Flashing Effect Signal Tower for Use with ABS Series Xenon Bulb IP54
- Pfannenberg ABS Series Yellow Flashing Effect Signal Tower for Use with ABS Series Xenon Bulb IP54
- Pfannenberg WBS Series Amber Flashing Effect Signal Tower for Use with WBS Series Xenon Bulb IP54
- Pfannenberg WBS Series Yellow Flashing Effect Signal Tower for Use with WBS Series Xenon Bulb IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower for Use with WBS Series Xenon Bulb IP54
- Pfannenberg BR 50 Series Amber Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg WBL Series Amber Flashing Effect Signal Tower for Use with WBL Xenon Bulb IP54
- Pfannenberg ABL Series Amber Flashing Effect Signal Tower for Use with ABL Series Xenon Bulb IP54
