Pfannenberg BR 50 Series Clear Flashing Effect Signal Tower for Use with PY X-L-15, 230 V ac, LED Bulb, AC, IP54
- RS Stock No.:
- 461-029
- Mfr. Part No.:
- 28250071010
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€72.75
(exc. VAT)
€89.48
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.75 |
*price indicative
- RS Stock No.:
- 461-029
- Mfr. Part No.:
- 28250071010
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Signal Tower | |
| Series | BR 50 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Supply Voltage | 230 V ac | |
| For Use With | PY X-L-15 | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Signal Tower | ||
Series BR 50 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Supply Voltage 230 V ac | ||
For Use With PY X-L-15 | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower clear flashing light module
Up to 5 modules with 6 lens colours
They can be combined as desired by simply plugging them together, even in the field
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per light module
Up to 5 modules with 6 lens colours
They can be combined as desired by simply plugging them together, even in the field
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per light module
Related links
- Pfannenberg BR 50 Series Yellow Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Red Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Amber Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Blue Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Green Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Clear Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Red Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Yellow Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
