AUER Signal ECO70 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-425
- Mfr. Part No.:
- 900585900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€39.80
(exc. VAT)
€48.95
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.80 |
*price indicative
- RS Stock No.:
- 617-425
- Mfr. Part No.:
- 900585900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO70 | |
| Series | ECO70 Series | |
| Component Type | Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO70 | ||
Series ECO70 Series | ||
Component Type Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal Tower from Auer signal is an advanced notification system designed for versatility and reliability. This innovative product features a sleek design that seamlessly integrates into any environment, providing both visual and auditory alerts. With its robust construction and thoughtful engineering, this signal tower is suitable for various applications, ensuring that users receive consistent and clear notifications in industrial settings. Designed with an array of modules, it allows for easy configuration and customization to meet specific operational needs, making it an ideal choice for facilities prioritizing safety and efficiency. Experience unparalleled performance with this comprehensive signaling solution that reinforces your operational readiness at all times.
Multiple mounting options ensure flexible installation in diverse environments
Pre-assembled towers simplify setup and save time during installation
User-friendly connection technology enhances ease of use
High protection degree offers robustness against external elements
Pre-assembled towers simplify setup and save time during installation
User-friendly connection technology enhances ease of use
High protection degree offers robustness against external elements
Related links
- AUER Signal ECO70 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Base Unit for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
