AUER Signal ECO70 Series Base, LED Bulb, IP66
- RS Stock No.:
- 617-427
- Mfr. Part No.:
- 900593900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€76.93
(exc. VAT)
€94.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.93 |
*price indicative
- RS Stock No.:
- 617-427
- Mfr. Part No.:
- 900593900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | ECO70 | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | RoHS, CE, UL | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series ECO70 | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals RoHS, CE, UL | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is an innovative approach to effective visual and audible signaling, designed for various applications requiring high visibility and reliability. The ECO70 series is crafted with versatility and performance in mind, featuring a robust housing made from durable polycarbonate, ensuring long-lasting use in diverse environments. Its flexible design allows for customized configurations, accommodating different beacon types and mounting options, enhancing its usability across multiple industries. With a complete range of high-luminosity LED light modules available, this signal tower excels in delivering alerts through steady, flashing, or strobe functions. The product's user-friendly connection technology simplifies installation, making it an ideal choice for both new installations and upgrades alike.
Designed for high-performance signaling in various environments
Offers multiple lens color options for enhanced visual differentiation
User-friendly connectivity enhances ease of installation
Customizable configurations accommodate individual module needs
Related links
- AUER Signal ECO70 Series Base IP66
- AUER Signal ECO70 Series Base Unit IP66
- AUER Signal ECO60 Series Base IP66
- AUER Signal ECO40 Series Base IP66
- AUER Signal ZMF Series Mounting Base AC/DC, IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing Base IP66
- AUER Signal ECO Series Blue Beacon 120V Flashing Base IP66
