AUER Signal ECO60 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-432
- Mfr. Part No.:
- 901570950
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€39.33
(exc. VAT)
€48.38
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.33 |
*price indicative
- RS Stock No.:
- 617-432
- Mfr. Part No.:
- 901570950
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO60 | |
| Series | ECO60 Series | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO60 | ||
Series ECO60 Series | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower offers exceptional versatility and high-performance lighting solutions for a variety of applications. It is designed with a robust polycarbonate housing and comes equipped with versatile connection technology. With multiple beacon types, including steady, flashing, and strobe functions, this product effectively meets operational signaling needs. The comprehensive range of lens colors ensures visibility and differentiation in various environments. Additionally, this signal tower can be easily configured with pre-assembled towers or individual modules, providing users with the flexibility to adapt to their specific requirements.
Polycarbonate housing ensures durability and withstands harsh environments
Easy installation with user-friendly connection technology
Versatile beacon functions cater to a wide array of signaling needs
Available with an extensive selection of lens colors for effective visibility
Allows for seamless integration into existing setups with modular design
Easy installation with user-friendly connection technology
Versatile beacon functions cater to a wide array of signaling needs
Available with an extensive selection of lens colors for effective visibility
Allows for seamless integration into existing setups with modular design
Related links
- AUER Signal ECO60 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Fixing Bracket for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
