AUER Signal ECO60 Series Fixing Bracket, LED Bulb, IP66
- RS Stock No.:
- 617-436
- Mfr. Part No.:
- 901573910
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€43.02
(exc. VAT)
€52.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.02 |
*price indicative
- RS Stock No.:
- 617-436
- Mfr. Part No.:
- 901573910
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 | |
| Product Type | Fixing Bracket | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 | ||
Product Type Fixing Bracket | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Tube base is engineered for optimal horizontal mounting, ensuring a reliable foundation for a variety of signaling systems. Constructed from robust materials, it promises both durability and longevity, making it an ideal choice for demanding environments. Designed with user convenience in mind, the product integrates seamlessly with existing installations and is compatible with multiple base types. Whether it's for industrial, commercial, or safety signaling applications, this versatile component enhances functionality without compromising on performance. Its thoughtful design attracts attention while delivering safety visually and audibly, making it a dependable choice for any signaling requirement.
Designed for horizontal mounting to maximize installation flexibility
Compatible with a variety of signaling systems for unrivalled versatility
Constructed from high-quality materials, ensuring long-lasting performance
User-friendly design facilitates easy and quick installation
Ideal for signage in both industrial and commercial applications
Related links
- AUER Signal ECO60 Series Base IP66
- AUER Signal ECO60 Series Beacon-Buzzer Combination 240V ac AC
- AUER Signal ECO60 Series Beacon-Buzzer Combination 120V ac AC
- Schneider Electric Harmony Series Fixing Bracket AC/DC, IP65
- Schneider Electric Harmony Series Fixing Bracket AC/DC, IP65
- AUER Signal ECO60 Series Blue Signal Tower, 1 Lights 26V ac
- Siemens 8WD44 Series Fixing Bracket AC/DC, IP65
- AUER Signal ECO60 Series Yellow Signal Tower, 1 Lights 26V ac
