AUER Signal ECO60 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-433
- Mfr. Part No.:
- 901571900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€32.83
(exc. VAT)
€40.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.83 |
*price indicative
- RS Stock No.:
- 617-433
- Mfr. Part No.:
- 901571900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO60 | |
| Series | ECO60 Series | |
| Component Type | Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO60 | ||
Series ECO60 Series | ||
Component Type Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Tube mounting base is designed for horizontal installation, providing a reliable solution for various signal tower configurations. Crafted with precision, it ensures a secure and adaptable fit for essential signaling applications in a variety of environments. The base caters to the practical needs of mounting while seamlessly integrating aesthetics with functionality, making it an indispensable component for robust signaling systems. Its compatibility with pre-mounted fixing screws simplifies installation, reducing setup time significantly. Whether you are enhancing safety in outdoor spaces, warehouses, or industrial settings, this mounting solution stands out for its durability and efficiency.
Engineered for horizontal mounting to enhance installation versatility
Designed for use with pre-mounted fixing screws for easy setup
Constructed from high-quality materials that withstand environmental stress
Optimized for robust performance in various signaling applications
Compatible with a range of signaling modules, providing flexibility for different setups
Designed for use with pre-mounted fixing screws for easy setup
Constructed from high-quality materials that withstand environmental stress
Optimized for robust performance in various signaling applications
Compatible with a range of signaling modules, providing flexibility for different setups
Related links
- AUER Signal ECO60 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Fixing Bracket for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
