AUER Signal ECO60 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-532
- Mfr. Part No.:
- 901593900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€74.40
(exc. VAT)
€91.51
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.40 |
*price indicative
- RS Stock No.:
- 617-532
- Mfr. Part No.:
- 901593900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO60 | |
| Series | ECO60 Series | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO60 | ||
Series ECO60 Series | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Robust tube base is designed for horizontal mounting, ideally suited for enhancing the versatility of modular signal tower installations. Crafted from high-quality aluminum, it ensures durability and stability in various environments. The innovative design incorporates pre-mounted fixing screws, simplifying installation while maintaining secure placement. This accessory seamlessly integrates with the ECO60 series, offering compatibility with a range of modules to suit your specific signaling needs. With its elegant finish and functional design, it not only supports your equipment but also complements any infrastructure aesthetic. Ensure your signaling systems are both functional and visually appealing with this expertly engineered tube base.
Designed specifically for horizontal mounting applications
Constructed from high-grade aluminum for long-lasting performance
Features pre-mounted fixing screws for quick and easy installation
Compatible with the ECO60 series, providing versatile integration options
Offers enhanced stability to support a variety of modular components
Constructed from high-grade aluminum for long-lasting performance
Features pre-mounted fixing screws for quick and easy installation
Compatible with the ECO60 series, providing versatile integration options
Offers enhanced stability to support a variety of modular components
Related links
- AUER Signal ECO60 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Fixing Bracket for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
