AUER Signal ECO60 Series Series Base for Use with Signal Tower, LED Bulb, IP66

Subtotal (1 unit)*

€92.08

(exc. VAT)

€113.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.08

*price indicative

RS Stock No.:
617-533
Mfr. Part No.:
901594900
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Range

ECO60

Series

ECO60 Series

Component Type

Tube Base

Multifunction

No

Bulb Type

LED

For Use With

Signal Tower

IP Rating

IP66

COO (Country of Origin):
CZ
The AUER Signal Modular signal tower is a versatile and efficient solution designed to enhance visibility and alertness in various applications. Integrated with high-performance LED technology, this innovative tower combines modularity with exceptional brightness. Built with durable polycarbonate housing, it can withstand harsh environments while providing reliable signaling functionality. The flexibility of design allows for ease of configuration, accommodating various lighting scenarios including steady, flashing, and strobe functions. Whether signaling an operational status or an emergency alert, this signal tower is engineered to meet diverse needs across industrial sectors.

Made from robust polycarbonate for increased durability
Offers multiple configurations for various signaling needs
Compatible with standard tube mounting for easy installation
User-friendly connection technology simplifies wiring

Related links