RS PRO Double Strobe, Flashing, Steady, Strobe Effect Signal Tower Component, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 694-286
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€46.48
(exc. VAT)
€57.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.48 |
*price indicative
- RS Stock No.:
- 694-286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Signal Tower Component | |
| Component Type | Base | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Sounder Type | Buzzer | |
| Mount Type | Vertical | |
| Bulb Type | LED | |
| Terminal Type | 5-Pin M12 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 50mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Signal Tower Component | ||
Component Type Base | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Sounder Type Buzzer | ||
Mount Type Vertical | ||
Bulb Type LED | ||
Terminal Type 5-Pin M12 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 50mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- AT
The RS PRO signal tower base provides a robust and versatile foundation for your 50mm diameter modular signalling system. Finished in a professional white, this unit supports both steady and multifunctional LED modules to create a tailored Visual alert system.
Compatible with 24V DC supply
Operates from -30°C to +60°C
High protection rating IP65 and IK07
Operates from -30°C to +60°C
High protection rating IP65 and IK07
Related links
- RS PRO Double Strobe Steady LED Bulb 24V dc IP65
- RS PRO Double Strobe Multi-Function+Steady Strobe Effect Signal Tower DC, IP65
- RS PRO Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Yellow Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Clear Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Amber Double Strobe Steady LED Bulb 24V IP65
- AUER Signal CT5DF Series Blue Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Red Double Strobe Steady LED Bulb 24V ac/dc IP65
