Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-073
- Mfr. Part No.:
- XVB7L28
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€85.00
(exc. VAT)
€104.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.00 |
*price indicative
- RS Stock No.:
- 754-073
- Mfr. Part No.:
- XVB7L28
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Light | |
| Series | Harmony XVB7 | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Inverted, Upright | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Light | ||
Series Harmony XVB7 | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Inverted, Upright | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module is designed for clear signalling in various environments. Equipped with a robust yellow lens, it ensures reliable performance for effective Visual communication.
Steady signalling type for constant illumination
Constructed from Durable polycarbonate material
Rated for up to 50,000 hours of service life
IP66 protection rating ensures resilience against dust and water
Related links
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Clear Multi-Function+Steady Effect Indicator Light AC/DC,
- Schneider Electric Harmony XVB7 Series Green Blinking Effect Indicator Light AC/DC, IP66
