Siemens 8WD4618 Series Bracket, IP66, IP69K

Subtotal (1 unit)*

€24.71

(exc. VAT)

€30.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.71

*price indicative

RS Stock No.:
772-620
Mfr. Part No.:
8WD4618-0CA
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD4618

Product Type

Bracket

Component Type

Bracket

Mount Type

Wall Mount

Terminal Type

Bracket

Standards/Approvals

UKCA

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP66, IP69K

Housing Colour

Black

COO (Country of Origin):
DE
The Siemens Mounting bracket offers reliable wall mounting for electronic signalling columns, designed for single-side installation without foot and pipe support.

Designed for wall mounting, allowing versatile installation

Constructed from Durable PA-GF material, ensuring longevity

Dimensions include a width of 70 mm and depth of 98.7 mm

Achieves an IP66/IP69k protection class for robust environmental resistance

Meets NEMA rating 4X for additional protection against harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy