Schneider Electric Harmony XVB7 Series Base Unit 26.4V, AC, IP66
- RS Stock No.:
- 906-586
- Mfr. Part No.:
- XVB7C21M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€432.00
(exc. VAT)
€531.36
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.00 |
*price indicative
- RS Stock No.:
- 906-586
- Mfr. Part No.:
- XVB7C21M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Base Unit | |
| Component Type | Base Module | |
| Current Type | AC | |
| Mount Type | Direct | |
| Current Consumption | 3mA | |
| Lamp Included | No | |
| Terminal Type | Spring Clamp Terminal | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 151mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Base Unit | ||
Component Type Base Module | ||
Current Type AC | ||
Mount Type Direct | ||
Current Consumption 3mA | ||
Lamp Included No | ||
Terminal Type Spring Clamp Terminal | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 151mm | ||
Standards/Approvals UL 60947-5-1 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Dark Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric modular base element designed for versatile installation. Functioning efficiently within a voltage range of 100-240V AC, it supports a range of applications across different settings with a Compact diameter of 70mm.
Modular design accommodates up to four modules, promoting flexible configuration
Built with Durable polycarbonate material, ensuring robustness in various environments
IP66 rated, providing high resistance against dust and water intrusion
Related links
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Blue Blinking Effect Indicator Light AC/DC, IP66
