AUER Signal XLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250 V
- RS Stock No.:
- 135-0515
- Distrelec Article No.:
- 302-54-448
- Mfr. Part No.:
- 900006900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.74 |
*price indicative
- RS Stock No.:
- 135-0515
- Distrelec Article No.:
- 302-54-448
- Mfr. Part No.:
- 900006900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECOmodul 70 | |
| Series | XLL | |
| Component Type | Beacon | |
| Current Type | AC, DC | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Bulb Type | Incandescent | |
| Supply Voltage | 12 → 250 V ac/dc | |
| Height | 74mm | |
| For Use With | Eco-Modul 70 LED Signal Towers | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECOmodul 70 | ||
Series XLL | ||
Component Type Beacon | ||
Current Type AC, DC | ||
Light Effect Steady | ||
Lens Colour Green | ||
Bulb Type Incandescent | ||
Supply Voltage 12 → 250 V ac/dc | ||
Height 74mm | ||
For Use With Eco-Modul 70 LED Signal Towers | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Minimum Temperature -30°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CN
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal XLL Series Yellow Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250
- AUER Signal XLL Series Red Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250 V
- AUER Signal XLL Series Blue Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250 V
- AUER Signal ZLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 12 → 250 V
- AUER Signal YLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 60 LED Signal Towers, 12 → 250 V
- AUER Signal XDC Series Green Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers LED
- AUER Signal XLL Series Amber Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- AUER Signal XLL Series Clear Steady Effect Beacon Unit Incandescent Bulb DC, IP66
