AUER Signal XLL Series Clear Steady Effect Beacon Unit, 12 → 250 V ac/dc, Incandescent Bulb, AC, DC, IP66
- RS Stock No.:
- 135-0512
- Mfr. Part No.:
- 900004900
- Manufacturer:
- AUER Signal
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 135-0512
- Mfr. Part No.:
- 900004900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECOmodul 70 | |
| Series | XLL | |
| Component Type | Steady Light | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | No | |
| Bulb Type | Incandescent | |
| Supply Voltage | 12 → 250 V ac/dc | |
| Height | 74mm | |
| Base Diameter | 73mm | |
| IP Rating | IP66 | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECOmodul 70 | ||
Series XLL | ||
Component Type Steady Light | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included No | ||
Bulb Type Incandescent | ||
Supply Voltage 12 → 250 V ac/dc | ||
Height 74mm | ||
Base Diameter 73mm | ||
IP Rating IP66 | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal XLL Series Amber Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- AUER Signal XLL Series Red Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250 V
- AUER Signal XLL Series Yellow Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250
- AUER Signal XLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250 V
- AUER Signal XLL Series Blue Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 12 → 250 V
- Eaton Amber Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton Yellow Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton Blue Steady Effect Beacon Unit Incandescent Bulb DC, IP66
