AUER Signal YLL Series Yellow Steady Effect Beacon Module, Incandescent Bulb 250V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0646
- Distrelec Article No.:
- 302-56-924
- Mfr. Part No.:
- 901007900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€19.34
(exc. VAT)
€23.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.34 |
*price indicative
- RS Stock No.:
- 135-0646
- Distrelec Article No.:
- 302-56-924
- Mfr. Part No.:
- 901007900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | YLL | |
| Product Type | Beacon Module | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 3A | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | No | |
| Bulb Type | Incandescent | |
| Terminal Type | Snap-In | |
| Maximum Supply Voltage | 250V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| Standards/Approvals | RoHS, CE | |
| IP Rating | IP66 | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series YLL | ||
Product Type Beacon Module | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 3A | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included No | ||
Bulb Type Incandescent | ||
Terminal Type Snap-In | ||
Maximum Supply Voltage 250V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
Standards/Approvals RoHS, CE | ||
IP Rating IP66 | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul60 Signal Tower - 60 mm
Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal YLL Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Amber Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Green Steady Effect Beacon Module AC/DC, IP66
