AUER Signal YDC Series Blue Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0650
- Distrelec Article No.:
- 302-56-926
- Mfr. Part No.:
- 901015405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€49.79
(exc. VAT)
€61.24
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.79 |
*price indicative
- RS Stock No.:
- 135-0650
- Distrelec Article No.:
- 302-56-926
- Mfr. Part No.:
- 901015405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module | |
| Series | YDC | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 3A | |
| Mount Type | Base | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Snap-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module | ||
Series YDC | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 3A | ||
Mount Type Base | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Snap-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Auer ECOmodul60 Signal Tower - 60 mm
Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal YDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Amber Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal PC7DC Series Blue Steady Effect Beacon Module AC/DC IP67
