AUER Signal ZLL Series Amber Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 12 → 250 V
- RS Stock No.:
- 135-0664
- Distrelec Article No.:
- 302-56-930
- Mfr. Part No.:
- 902001900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 135-0664
- Distrelec Article No.:
- 302-56-930
- Mfr. Part No.:
- 902001900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECOmodul 40 | |
| Series | ZLL | |
| Component Type | Beacon | |
| Current Type | AC, DC | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | Incandescent | |
| Supply Voltage | 12 → 250 V ac/dc | |
| Height | 62mm | |
| For Use With | Eco-Modul 40 LED Signal Towers | |
| Base Diameter | 40mm | |
| IP Rating | IP66 | |
| Maximum Temperature | +60°C | |
| Housing Colour | Black | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECOmodul 40 | ||
Series ZLL | ||
Component Type Beacon | ||
Current Type AC, DC | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type Incandescent | ||
Supply Voltage 12 → 250 V ac/dc | ||
Height 62mm | ||
For Use With Eco-Modul 40 LED Signal Towers | ||
Base Diameter 40mm | ||
IP Rating IP66 | ||
Maximum Temperature +60°C | ||
Housing Colour Black | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- CN
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal ZLL Series Green Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 12 → 250 V
- AUER Signal ZLL Series Yellow Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 12 → 250
- AUER Signal ZLL Series Red Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 12 → 250 V
- AUER Signal ZLL Series Clear Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers, 12 → 250 V
- AUER Signal ZDC Series Amber Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers LED
- AUER Signal YLL Series Amber Steady Effect Beacon Module for Use with Eco-Modul 60 LED Signal Towers, 12 → 250 V
- AUER Signal ZDC Series Yellow Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers LED
- AUER Signal ZDC Series Green Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers LED
