AUER Signal ZDC Series Amber Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

€40.32

(exc. VAT)

€49.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.32

*price indicative

RS Stock No.:
135-0672
Distrelec Article No.:
302-54-467
Mfr. Part No.:
902011405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon Module

Series

ZDC

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Current Consumption

3A

Light Effect

Steady

Lens Colour

Amber

Lamp Included

Yes

Terminal Type

Snap-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

62mm

Standards/Approvals

RoHS, CE

Base Diameter

40mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT

Auer ECOmodul40 Signal Tower - 40 mm


Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.

Features and Benefits


Modular signal towers for universal applications

Maintenance free LED

Easy to operate connection technique

Vibration proof

Comprehensive range of mounting options including quick mount solutions

High ingress protection IP66 certified to UL type 4/4X/13

Complete range of modules available

- LED steady light

- LED flashing light

- LED strobe light (single flash)

- LED multi-strobe light (multi-flash)

- Piezo buzzer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy